Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Electronic Splice-Diode
Number of Contacts
2
Body Orientation
Straight
Product Length (mm)
6.98
Product Depth (mm)
50.8
Product Height (mm)
10.16
Order Quantity