Arrow Electronic Components Online
TJSE20705|AMPHENOL|simage
TJSE20705|AMPHENOL|limage
Connector Other

TJSE20705

Conn Electronic Splice-Diode 4 POS

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Electronic Splice-Diode
  • Number of Contacts
    4
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200

Documentation and Resources

Datasheets
Design resources