Controller Area Network - CAN Transceivers
TJR1441ATK/0Z
CAN 5Mbps Normal/Silent 5V 8-Pin HVSON EP T/R Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Category
Transceiver
Type
High Speed CAN Transceiver
Maximum Data Rate
5Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2|SAE J2284-1|SAE J2284-5|SAE J1939-14
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
125
Power Down Mode
Normal|Silent
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height
0.82
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SON
Supplier Package
HVSON EP
Pin Count
8
Order Quantity

