Arrow Electronic Components Online
TJE120974|AMPHENOL|simage
TJE120974|AMPHENOL|limage
Connector Other

TJE120974

Conn Terminal Junction Module RCP 10 POS ST

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8535.90.80.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Junction Module
  • Gender
    RCP
  • Number of Contacts
    10
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    1500VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
Order Quantity

Documentation and Resources

Datasheets
Design resources