Arrow Electronic Components Online
Connector Other

TJE120822

Conn Electronic Splice-Diode 10 POS ST

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Electronic Splice-Diode
  • Number of Contacts
    10
  • Body Orientation
    Straight
  • Product Length (mm)
    21.59
  • Product Depth (mm)
    9.9
  • Product Height (mm)
    33.27

Documentation and Resources

Datasheets
Design resources