Controller Area Network - CAN Transceivers
TJA1462ATK/0Z
CAN 8Mbps Standby 5V 8-Pin HVSON EP T/R Automotive AEC-Q100
NXP SemiconductorsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Category
Transceiver
Type
High Speed CAN Transceiver
Maximum Data Rate
8Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2, SAE J2284-1, SAE J2284-, SAE J1939-14
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
125
Power Down Mode
Standby
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.82
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SON
Supplier Package
HVSON EP
Pin Count
8
Order Quantity

