Arrow Electronic Components Online
TJA1442ATK0Z|NXP|simage
TJA1442ATK0Z|NXP|limage
Controller Area Network - CAN Transceivers

TJA1442ATK/0Z

CAN 5Mbps Normal/Standby 5V 8-Pin HVSON EP T/R Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Transceiver
  • Maximum Data Rate
    5Mbps
  • Number of Transceivers
    1
  • Standard Supported
    SAE J1939-14, SAE J2284-5, SAE J2284-1, ISO 11898-2
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    125
  • Power Down Mode
    Normal, Standby
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    0.82
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    HVSON EP
  • Pin Count
    8
  • Family/Series
    TJA1442A
  • ALIAS
    935389635431
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources