Arrow Electronic Components Online
TJA1128GTK0Z|NXP|simage
TJA1128GTK0Z|NXP|limage

TJA1128GTK/0Z

High Performance System Basis Chip IC Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    NRND
  • Automotive
    Yes
  • PPAP
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.82
  • Package Width
    3
  • Package Length
    4.5
  • PCB changed
    14
  • Standard Package Name
    SON
  • Supplier Package
    HVSON EP
  • Pin Count
    14
  • Lead Shape
    No Lead
  • Family/Series
    TJA1128
  • ALIAS
    935308145431
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    6000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources