Arrow Electronic Components Online
TJA1128ATK1Z|NXP|simage
TJA1128ATK1Z|NXP|limage

TJA1128ATK/1Z

High Performance System Basis Chip IC Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Mounting
    Surface Mount
  • Package Height
    0.82 mm
  • Package Width
    3 mm
  • Package Length
    4.5 mm
  • PCB changed
    14
  • Standard Package Name
    SON
  • Supplier Package
    HVSON EP
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources