Transceivers Misc
TJA1083TTJ
FlexRay Transceiver 1TX 1RX 10Mbps Automotive AEC-Q100 14-Pin TSSOP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
FlexRay Transceiver
Number of Transmitters
1
Number of Receivers
1
Maximum Data Rate
10Mbps
Maximum Single Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

