Transceivers Misc
TJA1081BTS,118
Transceiver 1TX 1RX 10Mbps Automotive AEC-Q100 16-Pin SSOP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Transceiver
Number of Transmitters
1
Number of Receivers
1
Maximum Data Rate
10Mbps
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Maximum Supply Current (mA)
60
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.8(Max)
Package Width
5.4(Max)
Package Length
6.4(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

