Arrow Electronic Components Online
TJA1055TCM118|NXP|limage
TJA1055TCM118|NXP|simage
Controller Area Network - CAN Transceivers

TJA1055T/CM,118

CAN 125KBd Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive AEC-Q100 14-Pin SO T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Transceiver
  • Maximum Data Rate
    125KBd
  • Number of Transceivers
    1
  • Standard Supported
    TJA1054
  • Minimum Operating Supply Voltage (V)
    4.75|5
  • Typical Operating Supply Voltage (V)
    28|12|15|18|24|5|9
  • Maximum Operating Supply Voltage (V)
    5.25|40
  • Maximum Supply Current (mA)
    0.22|21
  • Power Down Mode
    Sleep|Standby
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    4(Max)
  • Package Length
    8.75(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources