Controller Area Network - CAN Transceivers
TJA1052IT/5Y
CAN 5Mbps Standby 1.8V/3.3V Automotive AEC-Q100 16-Pin SO T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
Yes
PPAP
Yes
Category
Transceiver
Manufacture Type
Isolated CAN Transceiver
Maximum Data Rate
5Mbps
Number of Transceivers
1
Standard Supported
ISO6469
Minimum Operating Supply Voltage (V)
1.3|3.5
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
2.7|4.75
Maximum Supply Current (mA)
70
Power Down Mode
Standby
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.45(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SO
Pin Count
16

