Arrow Electronic Components Online
TJA1046TKZ|NXP|simage
TJA1046TKZ|NXP|limage
Controller Area Network - CAN Transceivers

TJA1046TKZ

CAN 5Mbps 5V Automotive AEC-Q100 14-Pin HVSON EP T/R

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Transceiver
  • Maximum Data Rate
    5Mbps
  • Number of Transceivers
    1
  • Standard Supported
    ISO 11898
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    70
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.82
  • Package Width
    3
  • Package Length
    4.5
  • PCB changed
    14
  • Standard Package Name
    SON
  • Supplier Package
    HVSON EP
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources