Controller Area Network - CAN Transceivers
TJA1042TK/3/1J
CAN 5Mbps Standby 5V Automotive AEC-Q100 8-Pin HVSON EP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
SVHC
Yes
Automotive
Yes
PPAP
Yes
Category
Transceiver
Manufacture Type
High Speed CAN Transceiver
Maximum Data Rate
5Mbps
Number of Transceivers
1
Standard Supported
ISO 11898-2|SAE J2284-1|SAE J2284-5
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
70
Power Down Mode
Standby
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.82
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SON
Supplier Package
HVSON EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

