LIN Transceivers
TJA1028TK/5V0/20/J
LIN Transceiver with Integrated Vreg 3.3V/5V Automotive AEC-Q100 8-Pin HVSON EP T/R
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
Yes
PPAP
Yes
Built-in Options
Voltage Regulator
LIN Specifications
SAE J2602|LIN 2.2|LIN 2.1|LIN 2.0|LIN 1.3
LIN Bus Wake-up Capable
No
External Wake-up Pin
No
Regulator Voltage (V)
5|3.3
Minimum LIN Bus Voltage (V)
-40
Maximum LIN Bus Voltage (V)
40
Maximum ESD Protection Voltage (kV)
±8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.82
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SON
Supplier Package
HVSON EP
Pin Count
8
Lead Shape
No Lead

