LIN Transceivers
TJA1028TK/3V3/20/J
LIN Transceiver with Integrated Vreg 3.3V/5V 8-Pin HVSON EP T/R Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.10
Automotive
Yes
PPAP
Yes
Built-in Options
Voltage Regulator
LIN Specifications
SAE J2602, LIN 1.3, LIN 2.0, LIN 2.1, LIN 2.2
LIN Bus Wake-up Capable
No
External Wake-up Pin
No
Regulator Voltage (V)
3.3, 5
Minimum LIN Bus Voltage (V)
-40
Maximum LIN Bus Voltage (V)
40
Maximum ESD Protection Voltage (kV)
±8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.82
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SON
Supplier Package
HVSON EP
Pin Count
8
Lead Shape
No Lead
Family/Series
TJA1028TK
ALIAS
935302713118
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
6000
MSL
1
Order Quantity

