Arrow Electronic Components Online
TJA1022HGZ|NXP|simage
TJA1022HGZ|NXP|limage
LIN Transceivers

TJA1022HGZ

LIN Transceiver 20kBd 24-Pin DHVQFN EP T/R Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • LIN Specifications
    LIN 2.2A|LIN 2.2|LIN 2.1|LIN 2.0
  • LIN Bus Wake-up Capable
    Yes
  • External Wake-up Pin
    Yes
  • Maximum Data Rate (kBd)
    20
  • I/O Voltages for Controller (V)
    5 Inputs|3.3 Inputs
  • Minimum LIN Bus Voltage (V)
    -42
  • Maximum LIN Bus Voltage (V)
    42
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    18
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.6(Max) mm
  • Package Length
    5.6(Max) mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    DHVQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources