Top Purchased
LIN Transceivers
TJA1021TK/20/C,118
LIN Transceiver with Integrated Vreg 20kBd 8-Pin HVSON EP T/R Automotive AEC-Q100
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.10
Automotive
Yes
PPAP
Yes
Built-in Options
Voltage Regulator
LIN Specifications
LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A|SAE J2602
LIN Bus Wake-up Capable
No
External Wake-up Pin
No
Maximum Data Rate (kBd)
20
Minimum LIN Bus Voltage (V)
-40
Maximum LIN Bus Voltage (V)
40
Minimum Single Supply Voltage (V)
5.5
Typical Single Supply Voltage (V)
12
Maximum Single Supply Voltage (V)
27
Maximum ESD Protection Voltage (kV)
±8
Maximum Supply Current (mA)
4
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.82 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
SON
Supplier Package
HVSON EP
Pin Count
8
Lead Shape
No Lead

