Arrow Electronic Components Online
TJA1021T10C118|NXP|simage
TJA1021T10C118|NXP|limage
Top Searched
LIN Transceivers

TJA1021T/10/C,118

LIN Transceiver with Integrated Vreg 20kBd 8-Pin SO T/R Automotive AEC-Q100

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.10
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Built-in Options
    Voltage Regulator
  • LIN Specifications
    LIN 2.0|LIN 2.1|LIN 2.2|LIN 2.2A|SAE J2602
  • LIN Bus Wake-up Capable
    No
  • External Wake-up Pin
    No
  • Maximum Data Rate (kBd)
    20
  • Minimum LIN Bus Voltage (V)
    -40
  • Maximum LIN Bus Voltage (V)
    40
  • Minimum Single Supply Voltage (V)
    5.5
  • Typical Single Supply Voltage (V)
    12
  • Maximum Single Supply Voltage (V)
    27
  • Maximum ESD Protection Voltage (kV)
    ±8
  • Maximum Supply Current (mA)
    4
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources