Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Material
Si
Configuration
Single
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
10
Maximum Gate Threshold Voltage (V)
3
Maximum Continuous Drain Current (A)
50
Maximum Gate-Source Leakage Current (nA)
10000
Maximum IDSS (uA)
10
Maximum Drain-Source Resistance (mOhm)
13.8@10V
Typical Gate Charge @ Vgs (nC)
124@10V
Typical Gate Charge @ 10V (nC)
124
Typical Input Capacitance @ Vds (pF)
6290@10V
Maximum Power Dissipation (mW)
90000
Typical Fall Time (ns)
195
Typical Rise Time (ns)
77
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Typical Drain-Source Resistance @ 25°C (mOhm)
10.3@10V|12@6V
Mounting
Surface Mount
Package Height
2.3
Package Width
5.5
Package Length
6.5
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK+
Pin Count
3
Lead Shape
Gull-wing

