Arrow Electronic Components Online
TJ1251530000G|AMPHENOL|simage
TJ1251530000G|AMPHENOL|limage
Connector Terminal Blocks

TJ1251530000G

Conn Terminal Block RCP 12 POS 5.08mm Screw RA Cable Mount 20A

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    12
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    12
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Product Length (mm)
    61.06
  • Product Depth (mm)
    18.2
  • Product Height (mm)
    15.1
  • Housing Color
    Green
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources