Arrow Electronic Components Online
TJ0631530000G|AMPHENOL|simage
TJ0631530000G|AMPHENOL|limage
Connector Terminal Blocks

TJ0631530000G

Conn Terminal Block RCP 6 POS 3.81mm Screw RA Cable Mount 10A

Amphenol

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8536.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    3.81
  • Number of Rows
    1
  • Number of Circuits
    6
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    300VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • Product Length (mm)
    22.86
  • Product Depth (mm)
    15.8
  • Product Height (mm)
    11.1
  • Housing Color
    Green
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources