Thyristor Surge Protection Devices - TSPDs
TISP61089QBDR-S
Thyristor Surge Protection Devices 170V 0.5A 8-Pin SOIC N T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
No
PPAP
No
Repetitive Peak Reverse Voltage (V)
170
Repetitive Peak Forward Blocking Voltage (V)
170
Maximum Breakover Voltage (V)
64
Surge Current Rating (A)
0.5
Maximum Holding Current (mA)
150(Min)
Repetitive Peak Off-State Current (mA)
0.005
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

