Thyristor Surge Protection Devices - TSPDs
TISP4015L1AJR-S
Thyristor Surge Protection Devices 8V 22A 2-Pin SMA T/R
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Direction Type
Bi-Directional
Repetitive Peak Reverse Voltage (V)
8
Repetitive Peak Forward Blocking Voltage (V)
8
Maximum Breakover Voltage (V)
15
Maximum Peak Pulse Current (A)
150
Surge Current Rating (A)
22
Maximum Holding Current (mA)
50(Min)
Repetitive Peak Off-State Current (mA)
0.005
Maximum Breakover Current (mA)
800
Maximum Rate of Rise of On-State Current (A/us)
130
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.2(Max)
Package Width
2.92(Max)
Package Length
4.57(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead

