Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
80
Maximum Collector-Emitter Voltage (V)
80
Maximum Base-Emitter Voltage (V)
5
Operating Junction Temperature (°C)
-65 to 150
Maximum Base Current (A)
1
Maximum Collector-Emitter Saturation Voltage (V)
1.2@375mA@3A
Maximum DC Collector Current (A)
3
Minimum DC Current Gain
25@1A@4V|10@3A@4V
Maximum Power Dissipation (mW)
2000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
8.9
Package Width
4.45
Package Length
10.1
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole

