Arrow Electronic Components Online
TIP147T|ONSEMI|simage
TIP147T|ONSEMI|limage
Darlington BJT

TIP147T

Trans Darlington PNP 100V 10A 80000mW 3-Pin(3+Tab) TO-220 Bulk

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    100
  • Maximum Collector-Base Voltage (V)
    100
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    3.5@40mA@10A
  • Maximum Continuous DC Collector Current (A)
    10
  • Maximum Collector Cut-Off Current (uA)
    1000
  • Maximum Collector-Emitter Saturation Voltage (V)
    2@10mA@5A|3@40mA@10A
  • Minimum DC Current Gain
    1000@5A@4V|500@10A@4V
  • Maximum Power Dissipation (mW)
    80000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    9.4(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3
  • Lead Shape
    Through Hole

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources