Arrow Electronic Components Online
TIP142G|ONSEMI|simage
TIP142G|ONSEMI|limage
Darlington BJT

TIP142G

Trans Darlington NPN 100V 10A 125000mW 3-Pin(3+Tab) TO-247 Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    100
  • Maximum Collector-Base Voltage (V)
    100
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    3.5@40mA@10A
  • Maximum Continuous DC Collector Current (A)
    10
  • Maximum Collector Cut-Off Current (uA)
    1000
  • Maximum Base Current (A)
    0.5
  • Operating Junction Temperature (°C)
    -65 to 150
  • Typical Current Gain Bandwidth (MHz)
    4(Min)
  • Maximum Collector-Emitter Saturation Voltage (V)
    3@40mA@10A|2@10mA@5A
  • Minimum DC Current Gain
    500@10A@4V|1000@5A@4V
  • Maximum Power Dissipation (mW)
    125000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Minimum DC Current Gain Range
    500 to 3600
  • Mounting
    Through Hole
  • Package Height
    20.7
  • Package Width
    5
  • Package Length
    16.01
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources