Arrow Electronic Components Online
TIP122G|ONSEMI|simage
TIP122G|ONSEMI|limage
Top Purchased
Darlington BJT

TIP122G

Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube

onsemi
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    100
  • Typical Transition Frequency (MHz)
    4(Min)
  • Maximum Collector-Base Voltage (V)
    100
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Continuous DC Collector Current (A)
    5
  • Maximum Collector Cut-Off Current (uA)
    200
  • Maximum Base Current (A)
    0.12
  • Operating Junction Temperature (°C)
    -65 to 150
  • Typical Current Gain Bandwidth (MHz)
    4(Min)
  • Maximum Collector-Emitter Saturation Voltage (V)
    2@12mA@3A, 4@20mA@5A
  • Minimum DC Current Gain
    1000@0.5A@3V, 1000@3A@3V
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Minimum DC Current Gain Range
    500 to 3600
  • Mounting
    Through Hole
  • Package Height
    8.9
  • Package Width
    4.45
  • Package Length
    10.1
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole
  • Family/Series
    TIP122
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    50
Order Quantity

Documentation and Resources

Datasheets
Design resources