Arrow Electronic Components Online
TIOS102YAHR|TI|simage
TIOS102YAHR|TI|limage
Sensor and Detector Interface

TIOS102YAHR

Sensor and Detector Interface 36V 12-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Digital Sensor
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    36
  • Typical Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.23(Max)
  • Package Width
    1.72(Max)
  • Package Length
    2.47(Max)
  • PCB changed
    12
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    12
Order Quantity

Documentation and Resources

Datasheets
Design resources