Sensor and Detector Interface
TIOS1013DMWR
Sensor and Detector Interface 36V 2mA 10-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Input Type
Digital
Output Type
Digital
Minimum Operating Supply Voltage (V)
7
Maximum Operating Supply Voltage (V)
36
Typical Operating Supply Voltage (V)
24
Typical Supply Current (mA)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
2.6(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
10
Lead Shape
No Lead

