Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Transceiver
Number of Transmitters
1
Number of Receivers
1
Maximum Data Rate
250kbps
Minimum Single Supply Voltage (V)
7
Typical Single Supply Voltage (V)
24
Maximum Single Supply Voltage (V)
36
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.23(Max)
Package Width
1.72(Max)
Package Length
2.47(Max)
PCB changed
12
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
12

