Arrow Electronic Components Online
TIBPAL22V1020MJTB|TI|simage
TIBPAL22V1020MJTB|TI|limage
Simple Programmable Logic Devices - SPLDs

TIBPAL22V10-20MJTB

SPLD IMPACT-XFamily 800Gates 10Macro Cells 33.3MHz 5V 24-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Device System Gates
    800
  • Maximum Number of User I/Os
    10
  • Number of Macro Cells
    10
  • Product Terms
    12
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • In-System Programmability
    No
  • Opr. Frequency (MHz)
    33.3
  • Maximum Propagation Delay Time (ns)
    20
  • Speed Grade
    20
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Tradename
    IMPACT-X
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.38(Min)
  • Package Width
    7.62(Max)
  • Package Length
    32.51(Max)
  • PCB changed
    24
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    24
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources