Arrow Electronic Components Online
TIBPAL16R415MJB|TI|simage
TIBPAL16R415MJB|TI|limage
Simple Programmable Logic Devices - SPLDs

TIBPAL16R4-15MJB

SPLD PALFamily 50MHz 5V 20-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    NRND
  • HTS
    8542.31.00.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Number of User I/Os
    4
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • In-System Programmability
    No
  • Opr. Frequency (MHz)
    50
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Tradename
    PAL
  • Mounting
    Through Hole
  • Package Height
    3.56(Max)
  • Package Width
    7.62(Max)
  • Package Length
    26.92(Max)
  • PCB changed
    20
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    20
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources