Arrow Electronic Components Online
TI.18.3113|TAOGLAS|simage
TI.18.3113|TAOGLAS|limage
Antennas

TI.18.3113

Antenna ISM Band 3.2dBi Gain 870MHz Automotive Bag

Taoglas
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    ISM Band
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    868
  • Maximum Frequency (MHz)
    870
  • Typical Antenna Gain
    3.2dBi
  • Maximum VSWR
    1.9
  • Impedance (Ohm)
    50
  • Termination
    SMA Male
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Diameter
    12.2
  • Package Height
    389

Documentation and Resources

Datasheets
Design resources