Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Dipole
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
433.05
Maximum Frequency (MHz)
434.79
Maximum VSWR
1.5
Impedance (Ohm)
50
Termination
SMA Male
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Package Height
198
Package Width
13
Package Length
36.5

