Arrow Electronic Components Online
THT5642710|BRADY|simage
THT5642710|BRADY|limage
Reduced Price
Cable Markers

THT-56-427-10

Cable Markers Printable/Write On Adhesive Vinyl Transparent/White Roll

Brady Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Printable|Write On
  • Marker Color
    Transparent/White
  • Material
    Vinyl
  • Minimum Cable Diameter (mm)
    2.3
  • Maximum Cable Diameter (mm)
    4.6
  • Printer Type
    Thermal Transfer
  • Lettering Field Size (mm)
    9.53x19.05
  • Insertion
    After Termination
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Roll
  • Product Length (mm)
    19.05
  • Product Depth (mm)
    23.79
  • Mounting
    Adhesive

Documentation and Resources

Datasheets
Design resources