Arrow Electronic Components Online
THT342310|BRADY|simage
THT342310|BRADY|limage
Labels

THT-3-423-10

Labels Thermal Transfer Label Polyester Gloss White 25.4x9.53mm

Brady Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.10.20.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermal Transfer Label
  • Material
    Polyester
  • Dimensions (mm)
    25.4x9.53
  • Color
    White
  • Finish
    Gloss
  • Minimum Operating Temperature (°C)
    -70
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Roll

Documentation and Resources

Datasheets
Design resources