Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Manufacturer Type
Cascadable Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
350
Typical Power Gain (dB)
15@350MHz
Typical Output Power (dBm)
20.6@350MHz
Typical Output Intercept Point (dBm)
37@350MHz
Maximum Reverse Isolation (dB)
20.7(Typ)@350MHz
Maximum Input Return Loss (dB)
16.6(Typ)@350MHz
Maximum Output Return Loss (dB)
15(Typ)@350MHz
Typical Noise Figure (dB)
4@350MHz
Maximum Operating Supply Voltage (V)
5
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3
Maximum Supply Current (mA)
100(Typ)
Power Supply Type
Single
Maximum Power Dissipation (mW)
463
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

