Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Cascadable Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
750
Typical Power Gain (dB)
15.6@350MHz
Typical Output Power (dBm)
20.6@350MHz
Typical Output Intercept Point (dBm)
35@350MHz
Maximum Reverse Isolation (dB)
20(Typ)@350MHz
Maximum Input Return Loss (dB)
19.7(Typ)@350MHz
Maximum Output Return Loss (dB)
15.1(Typ)@350MHz
Typical Noise Figure (dB)
4@350MHz
Maximum Operating Supply Voltage (V)
5
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3
Maximum Supply Current (mA)
100(Typ)
Power Supply Type
Single
Maximum Power Dissipation (mW)
1100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
2.1(Max) mm
Package Length
2.1(Max) mm
PCB changed
6
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
6
Lead Shape
No Lead

