Arrow Electronic Components Online
THS9000DRWR|TI|simage
THS9000DRWR|TI|limage
RF Amplifiers

THS9000DRWR

RF Amp Single Cascadable Amp 750MHz 5V 6-Pin VSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Cascadable Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    750
  • Typical Power Gain (dB)
    15.6@350MHz
  • Typical Output Power (dBm)
    20.6@350MHz
  • Typical Output Intercept Point (dBm)
    35@350MHz
  • Maximum Reverse Isolation (dB)
    20(Typ)@350MHz
  • Maximum Input Return Loss (dB)
    19.7(Typ)@350MHz
  • Maximum Output Return Loss (dB)
    15.1(Typ)@350MHz
  • Typical Noise Figure (dB)
    4@350MHz
  • Maximum Operating Supply Voltage (V)
    5
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3
  • Maximum Supply Current (mA)
    100(Typ)
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    1100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    VSON EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources