Arrow Electronic Components Online
THS8200IPFPEP|TI|simage
THS8200IPFPEP|TI|limage
Digital to Analog Converters - DACs

THS8200IPFPEP

DAC 3-CH 11-bit 80-Pin HTQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Video
  • Resolution
    11bit
  • Conversion Rate
    205Msps
  • Number of DAC Channels
    3
  • Number of Outputs per Chip
    3
  • Maximum Settling Time (us)
    0.0066(Typ)
  • Interface Type
    Serial (I2C)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar
  • Minimum Single Supply Voltage (V)
    3
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    735
  • Integral Nonlinearity Error
    ±10LSB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    80
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources