Arrow Electronic Components Online
THS7318YZFT|TI|simage
THS7318YZFT|TI|limage
Video Amplifiers

THS7318YZFT

Video Amp Triple 5V 9-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Circuits
    3
  • Signal to Noise Ratio (dB)
    62
  • Minimum Single Supply Voltage (V)
    2.85
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    5
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    950
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.28(Max) mm
  • Package Width
    1.8 mm
  • Package Length
    1.8 mm
  • PCB changed
    9
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    9
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources