Special Purpose Amplifiers
THS7002CPWP
SP Amp Variable Gain Amp Dual ±16V 28-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Programmable Gain Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
2
Maximum Voltage Gain Range (dB)
75 to 100
Maximum Voltage Gain (dB)
89(Typ)
Minimum CMRR Range (dB)
80 to 85
Minimum CMRR (dB)
80
Minimum PSRR (dB)
75
Typical Output Current (mA)
70@±5V
Maximum Input Offset Voltage (mV)
5@±5V
Maximum Operating Supply Voltage (V)
±16
Maximum Supply Voltage Range (V)
32 to 36
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±12|±9|±5|±15
Maximum Dual Supply Voltage (V)
±16
Maximum Input Bias Current (uA)
6@±5V
Maximum Input Resistance (MOhm)
1(Typ)
Maximum Power Dissipation (mW)
4480
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Power Supply Type
Dual
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
9.8(Max) mm
PCB changed
28
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
28
Lead Shape
Gull-wing

