Special Purpose Amplifiers
THS7001CPWPG4
SP Amp Variable Gain Amp Single ±16V 20-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Type
Programmable Gain Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
75 to 100
Maximum Voltage Gain (dB)
89(Typ)
Minimum CMRR Range (dB)
80 to 85
Minimum CMRR (dB)
80
Minimum PSRR (dB)
75
Typical Output Current (mA)
70@±5V
Maximum Input Offset Voltage (mV)
5@±5V
Maximum Operating Supply Voltage (V)
±16
Maximum Supply Voltage Range (V)
32 to 36
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±16
Maximum Input Bias Current (uA)
6@±5V
Maximum Input Resistance (MOhm)
1(Typ)
Maximum Power Dissipation (mW)
3830
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Dual
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing

