Arrow Electronic Components Online
THS6182DWPR|TI|simage
THS6182DWPR|TI|limage
ADSL Drivers and Receivers

THS6182DWPR

ADSL Driver Dual 100MHz 20-Pin HSOIC EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Driver
  • Amplifier Topology
    Current Feedback Amplifier
  • Number of Drivers/Receivers
    2
  • JTAG Support
    No
  • Typical Slew Rate (V/us)
    450@±12V
  • Typical Gain Bandwidth Product (MHz)
    100
  • Typical 3dB Bandwidth (MHz)
    100
  • Minimum CMRR (dB)
    48
  • Output Type
    Differential
  • Minimum Single Supply Voltage (V)
    10
  • Maximum Single Supply Voltage (V)
    30
  • Typical Single Supply Voltage (V)
    24
  • Minimum Dual Supply Voltage (V)
    ±5
  • Maximum Dual Supply Voltage (V)
    ±15
  • Typical Dual Supply Voltage (V)
    ±12
  • Maximum High Drive Current (mA)
    600(Typ)
  • Output Impedance (Ohm)
    6
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.5(Max) mm
  • Package Width
    7.59(Max) mm
  • Package Length
    12.95(Max) mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    HSOIC EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources