Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Driver
Amplifier Topology
Current Feedback Amplifier
Number of Drivers/Receivers
2
JTAG Support
No
Typical Slew Rate (V/us)
450@±12V
Typical Gain Bandwidth Product (MHz)
100
Typical 3dB Bandwidth (MHz)
100
Minimum CMRR (dB)
48
Output Type
Differential
Minimum Single Supply Voltage (V)
10
Maximum Single Supply Voltage (V)
30
Typical Single Supply Voltage (V)
24
Minimum Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±15
Typical Dual Supply Voltage (V)
±12
Maximum High Drive Current (mA)
600(Typ)
Output Impedance (Ohm)
6
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.5(Max) mm
Package Width
7.59(Max) mm
Package Length
12.95(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
20
Lead Shape
Gull-wing

