Arrow Electronic Components Online
THS6093ID|TI|simage
THS6093ID|TI|limage
ADSL Drivers and Receivers

THS6093ID

ADSL Driver Dual 100MHz 14-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Driver
  • Amplifier Topology
    Current Feedback Amplifier
  • Number of Drivers/Receivers
    2
  • JTAG Support
    No
  • Typical Slew Rate (V/us)
    400@5V
  • Typical Gain Bandwidth Product (MHz)
    100
  • Typical 3dB Bandwidth (MHz)
    100
  • Minimum CMRR (dB)
    56
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    14
  • Typical Single Supply Voltage (V)
    12
  • Minimum Dual Supply Voltage (V)
    ±2.25
  • Maximum Dual Supply Voltage (V)
    ±7
  • Typical Dual Supply Voltage (V)
    ±3.3|±5
  • Maximum High Drive Current (mA)
    275(Typ)
  • Output Impedance (Ohm)
    15
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    1600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources