Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Driver
Amplifier Topology
Current Feedback Amplifier
Number of Drivers/Receivers
2
JTAG Support
No
Typical Slew Rate (V/us)
400@5V
Typical Gain Bandwidth Product (MHz)
100
Typical 3dB Bandwidth (MHz)
100
Minimum CMRR (dB)
56
Minimum Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
14
Typical Single Supply Voltage (V)
12
Minimum Dual Supply Voltage (V)
±2.25
Maximum Dual Supply Voltage (V)
±7
Typical Dual Supply Voltage (V)
±3.3|±5
Maximum High Drive Current (mA)
275(Typ)
Output Impedance (Ohm)
15
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
2300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing

