Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Driver
Amplifier Topology
Current Feedback Amplifier
Number of Drivers/Receivers
2
JTAG Support
No
Typical Slew Rate (V/us)
650@±5V
Typical Gain Bandwidth Product (MHz)
120
Typical 3dB Bandwidth (MHz)
170
Minimum CMRR (dB)
59
Minimum Single Supply Voltage (V)
9
Maximum Single Supply Voltage (V)
33
Typical Single Supply Voltage (V)
12|15|18|24|28
Minimum Dual Supply Voltage (V)
±4.5
Maximum Dual Supply Voltage (V)
±16.5
Typical Dual Supply Voltage (V)
±9|±12|±15|±5
Maximum High Drive Current (mA)
175(Typ)
Output Impedance (Ohm)
14
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
2730
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.55(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

